Sloan Yellow Panel Mount Indicator, 5 → 28V dc, 8.2mm Mounting Hole Size, Lead Wires Termination, IP68
- N° de stock RS:
- 909-3865
- Référence fabricant:
- 1782816A1Y54UCL1
- Fabricant:
- Sloan
16 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
24,80 €
(TVA exclue)
30,01 €
(TVA incluse)
Unité | Prix par unité |
1 - 14 | 24,80 € |
15 - 49 | 23,85 € |
50 - 99 | 23,03 € |
100 - 249 | 22,27 € |
250 + | 21,57 € |
- N° de stock RS:
- 909-3865
- Référence fabricant:
- 1782816A1Y54UCL1
- Fabricant:
- Sloan
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
Sloan 8.2mm Domed Lens IP68 LED Indicators, 174/178 Series
Product Description
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.
Features and Benefits
IP68 protection.
Anti-rotation.
Range of colours available.
IP68 protection.
Anti-rotation.
Range of colours available.
Product application Information.
Sloan indicators are ideal for panel builders and any other indication applications.
Sloan indicators are ideal for panel builders and any other indication applications.
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 5 → 28V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 8.2mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 7000mcd |
Length | 28mm |
- N° de stock RS:
- 909-3865
- Référence fabricant:
- 1782816A1Y54UCL1
- Fabricant:
- Sloan