- N° de stock RS:
- 890-1838
- Référence fabricant:
- 559-0103-001F
- Fabricant:
- Dialight
Produit discontinué
- N° de stock RS:
- 890-1838
- Référence fabricant:
- 559-0103-001F
- Fabricant:
- Dialight
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
LED Indicators, 6.35mm Mount, 559 Series
The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.
Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 15mA |
Intensity | 8mcd |
Length | 15.9mm |
- N° de stock RS:
- 890-1838
- Référence fabricant:
- 559-0103-001F
- Fabricant:
- Dialight