- N° de stock RS:
- 722-7713
- Fabricant:
- RS PRO
1 En stock, livraison sous 1 jour(s) (stock Europe)
206 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
5,32 €
(TVA exclue)
6,44 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 5,32 € |
10 - 24 | 4,78 € |
25 - 49 | 4,36 € |
50 - 99 | 3,98 € |
100 + | 3,72 € |
- N° de stock RS:
- 722-7713
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
LED Indicators, 6mm Mount, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LEDs require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They have a nominal 2 Vdc (no resistor) rating with an operational voltage Vop of 1.8 (min) to 2.5 (max) Vdc. Users can select from a variety of bezel finishes and bezel styles.
6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
Wire terminations
Voltage rating: 2 Vdc
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
Wire terminations
Voltage rating: 2 Vdc
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 12mm |
- N° de stock RS:
- 722-7713
- Fabricant:
- RS PRO