- N° de stock RS:
- 615-1053
- Référence fabricant:
- SMCP3031289
- Fabricant:
- Signal Construct
Produit discontinué
- N° de stock RS:
- 615-1053
- Référence fabricant:
- SMCP3031289
- Fabricant:
- Signal Construct
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac
High Brightness
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
Supplied with
sealing washer and fixing nut
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Yellow |
Mounting Hole Size | 30mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 4.2mA |
Intensity | 125mcd |
Length | 60.2mm |
- N° de stock RS:
- 615-1053
- Référence fabricant:
- SMCP3031289
- Fabricant:
- Signal Construct