- N° de stock RS:
- 387-5576
- Référence fabricant:
- LMR6/24DC/3 AMBER/BLK
- Fabricant:
- Tranilamp
Produit discontinué
- N° de stock RS:
- 387-5576
- Référence fabricant:
- LMR6/24DC/3 AMBER/BLK
- Fabricant:
- Tranilamp
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
LED Indicators, 6.4mm Mounting, 12 & 24Vdc, 24Vac
3mm coloured diffused epoxy lens
8mm recessed style bezel bright satin or black chrome brass housing
290mm long wire lead connection
Anode lead red
8mm recessed style bezel bright satin or black chrome brass housing
290mm long wire lead connection
Anode lead red
Supplied with
fixing nut
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Orange |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Current Rating | 20mA |
Length | 22mm |