CML Innovative Technologies 1903X00X Series Green Panel Mount Indicator, 2.2V, 6mm Mounting Hole Size, IP40
- N° de stock RS:
- 195-0286
- Référence fabricant:
- 19031001
- Fabricant:
- CML Innovative Technologies
6 En stock, livraison sous 1 jour(s) (stock Europe)
118 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
3,09 €
(TVA exclue)
3,74 €
(TVA incluse)
Unité | Prix par unité |
1 + | 3,09 € |
- N° de stock RS:
- 195-0286
- Référence fabricant:
- 19031001
- Fabricant:
- CML Innovative Technologies
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at dc current
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at dc current
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 2.2V |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
IP Rating | IP40 |
Bezel Style | Recessed |
Current Rating | 10mA |
Intensity | 20mcd |
Length | 16mm |
Series | 1903X00X |
- N° de stock RS:
- 195-0286
- Référence fabricant:
- 19031001
- Fabricant:
- CML Innovative Technologies