- N° de stock RS:
- 203-997
- Fabricant:
- RS PRO
2 En stock, livraison sous 1 jour(s) (stock Europe)
62 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
7,36 €
(TVA exclue)
8,91 €
(TVA incluse)
Unité | Prix par unité |
1 - 24 | 7,36 € |
25 - 49 | 6,59 € |
50 - 99 | 5,81 € |
100 - 249 | 4,98 € |
250 + | 4,25 € |
- N° de stock RS:
- 203-997
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
LED Indicator, 14mm Mounting
Brought to you under the trusted RS Pro, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for various equipment needs.
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm chrome bezel
0.11 in (2.8 x 0.8 mm) crimp terminals
2.8 x 0.8 insulated crimp/cable assembly 300 mm long available separately with red or black cable
Life expectancy 60000 Hours
Operating temperature -20 to +70°C
Supplied with
fixing nut and washer.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 47mm |
- N° de stock RS:
- 203-997
- Fabricant:
- RS PRO