- N° de stock RS:
- 880-7102
- Référence fabricant:
- TW0200J
- Fabricant:
- Makita
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
485,93 €
(TVA exclue)
587,98 €
(TVA incluse)
Unité | Prix par unité |
1 + | 485,93 € |
- N° de stock RS:
- 880-7102
- Référence fabricant:
- TW0200J
- Fabricant:
- Makita
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Makita 200 Nm Impact Wrench
If you are looking to tighten or loosen nuts and bolts then forget about using a spanner, an impact wrench is the tool that will reduce the effort and also increase the speed to carry out the task.
The Makita TW0200J professional impact wrench is a robust power tool with an impact resistant aluminium hammer case that will protect the all metal gears which means increased durability.
The Makita TW0200J professional impact wrench is a robust power tool with an impact resistant aluminium hammer case that will protect the all metal gears which means increased durability.
Maximum Torque of 200 Nm
Compact body
Externally accessible brushes for easy replacement
Ergonomical soft grip
Handy tool hook
Compact body
Externally accessible brushes for easy replacement
Ergonomical soft grip
Handy tool hook
Features and Benefits
Makita Corded Impact Wrenches
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 230V |
Drive Size | 1/2 in |
Maximum Torque - Releasing | 200Nm |
Brushed/Brushless Motor | Brushed |
Plug Type | Type C - Euro Plug |
Speed | 2200rpm |
Weight | 2.1kg |
Model Number | TW0200J |