- N° de stock RS:
- 195-2454
- Référence fabricant:
- AR0431CSSC14SMRA0-DP1
- Fabricant:
- onsemi
Produit discontinué
- N° de stock RS:
- 195-2454
- Référence fabricant:
- AR0431CSSC14SMRA0-DP1
- Fabricant:
- onsemi
Documentation technique
Législations et de normes
Détails du produit
The ON Semiconductor AR0431 is a stacked 1/3.2-inch BSI CMOS active -pixel digital image sensor with a pixel array of 2312H x 1746V. The AR0431 has been designed for IoT and security cameras. AR0431 can provide high quality imaging for both day and night lighting conditions perfect for security cameras. It has the ability to record at 120 fps delivering slow motion capable video which can use zoom and retain the resolution quality which is perfect for wearable devices.
Spécifications
Attribut | Valeur |
---|---|
Series | AR0431 |
Frame Rate | 120fps |
Mounting Type | Surface Mount |
Package Type | mPLCC |
Pin Count | 48 |
Dimensions | 10.16 x 10.16 x 1.62mm |
Length | 10.16mm |
Width | 10.16mm |
Height | 1.62mm |
- N° de stock RS:
- 195-2454
- Référence fabricant:
- AR0431CSSC14SMRA0-DP1
- Fabricant:
- onsemi