- N° de stock RS:
- 882-1527
- Référence fabricant:
- FN7661-32-M4
- Fabricant:
- Schaffner
Produit discontinué
- N° de stock RS:
- 882-1527
- Référence fabricant:
- FN7661-32-M4
- Fabricant:
- Schaffner
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
FN66X Series
The FN66X Series of Schaffner General purpose filters. All filters have a High differential and common mode attenuation. All models are highly reliable and excellent quality.
Current ratings from 1A to 20A
Single Phase
Single Phase
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 100nF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | FN 766X |