- N° de stock RS:
- 867-6936
- Référence fabricant:
- 4303.5022
- Fabricant:
- Schurter
Produit discontinué
- N° de stock RS:
- 867-6936
- Référence fabricant:
- 4303.5022
- Fabricant:
- Schurter
Documentation technique
Législations et de normes
- Pays d'origine :
- SK
Détails du produit
KFC Series
Professional range of Schurter power entry modules from the KFC series. The modules are available in a variety of current ranges. Ideal for use in medical equipment
IEC Connection Type - C14
Quick Connect Terminals
Panel Mount
Fuse drawer (Fingergrip) can be removed by hand
Quick Connect Terminals
Panel Mount
Fuse drawer (Fingergrip) can be removed by hand
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Spécifications
Attribut | Valeur |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 30mm |
Depth | 69.2mm |
Height | 58.3mm |
- N° de stock RS:
- 867-6936
- Référence fabricant:
- 4303.5022
- Fabricant:
- Schurter