- N° de stock RS:
- 867-5920
- Référence fabricant:
- 5008.2016
- Fabricant:
- Schurter
Produit discontinué
- N° de stock RS:
- 867-5920
- Référence fabricant:
- 5008.2016
- Fabricant:
- Schurter
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
5008 Series C8 IEC Filter Inlets
Schurter 5008 series panel mount C8 IEC appliance inlets with line filter. The 5008 series has a completely closed filter case that offers high performance filtering. The 5008 series is screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.
Compact high performance filter
Quick connect terminals
Standard or medical versions available
Quick connect terminals
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Spécifications
Attribut | Valeur |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 60Hz |
IEC Connector Type | C8 |
Width | 27.2mm |
Depth | 47.9mm |
Height | 18mm |