- N° de stock RS:
- 870-3110
- Référence fabricant:
- CGC0.6101.151
- Fabricant:
- Schurter
Produit discontinué
- N° de stock RS:
- 870-3110
- Référence fabricant:
- CGC0.6101.151
- Fabricant:
- Schurter
Documentation technique
Législations et de normes
- Pays d'origine :
- SK
Détails du produit
CG Series
Schurter CG series C14 power entry modules are a high performance IEC inlet that feature a line filter, line switch and fuse holder. The CG series are designed to be panel mounted with screw-on mountings on the front side.
Quick connect terminals: 4.8 x 0.8 mm
Panel mount
Interchangeable fuse drawer
Standard or medical versions available
Panel mount
Interchangeable fuse drawer
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Spécifications
Attribut | Valeur |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 4A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 2 |
Voltage Rating | 125 V, 250 V |
Fuse Size | 5 x 20 mm, 6.3 x 32mm |