- N° de stock RS:
- 263-0782
- Référence fabricant:
- SH4-62-BSPP
- Fabricant:
- Parker
Produit discontinué
- N° de stock RS:
- 263-0782
- Référence fabricant:
- SH4-62-BSPP
- Fabricant:
- Parker
Législations et de normes
Statut RoHS non applicable
Détails du produit
AISI 303 Stainless Steel
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Fitted with double O-Rings and stainless steel locking balls for durability.
Features and Benefits
BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C
Applications
Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment
Food and chemical processing
Water and coolant lines
Mobile Equipment
Standards
ISO 7241-B
Parker 60 Series
Spécifications
Attribut | Valeur |
---|---|
Thread | G 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2in |
Material | Stainless Steel |
Series | 60 |
Compatible With | CEJN 320/410, ISO 7241-1-B, Rectus 25/27 |
Type | Union |
Locking Style | Ball Lock |
Seal Material | Nitrile Rubber |
Thread Standard | G |
Thread Gender | Female |
Maximum Operating Pressure | 35 MPa |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |