Parker Hydraulic Tube Fitting, SV35LCF
- N° de stock RS:
- 174-516
- Référence fabricant:
- SV35LCF
- Fabricant:
- Parker
Sous-total (1 boîte de 2 unités)*
122,95 €
(TVA exclue)
148,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 122,95 € | 61,475 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-516
- Référence fabricant:
- SV35LCF
- Fabricant:
- Parker
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
| Marque | Parker | |
| Product Type | Hydraulic Fitting | |
| Sub Type | Hydraulic Tube Fitting | |
| Connection Gender A | Male | |
| Connection Size A | 35 mm | |
| Connection Gender B | Male | |
| Connection Size B | 35 mm | |
| Material | Steel | |
| Minimum Operating Temperature | 572°F | |
| Maximum Operating Temperature | 572°F | |
| Series | EO Light | |
| Standards/Approvals | DIN, ISO 8434 | |
| Maximum Operating Pressure | 250 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque Parker | ||
Product Type Hydraulic Fitting | ||
Sub Type Hydraulic Tube Fitting | ||
Connection Gender A Male | ||
Connection Size A 35 mm | ||
Connection Gender B Male | ||
Connection Size B 35 mm | ||
Material Steel | ||
Minimum Operating Temperature 572°F | ||
Maximum Operating Temperature 572°F | ||
Series EO Light | ||
Standards/Approvals DIN, ISO 8434 | ||
Maximum Operating Pressure 250 bar | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Parker Ermeto Original Progressive Stop Ring fittings acc. DIN 3861, DIN 2353 produce the high pressure, leak free connections of tubes, components in hydraulic systems for reliable, trouble free functioning of the entire units. With its basic function, the controlled progressive bite of EO-PSR into the tube, due to its unique internal geometry, is perfect for a broad range of applications and markets.
Fast and safe assembly
Procurement is easy and fast
Over tightening protection
Multifunctional ring geometry
Cost reduction because of the spring effect
Liens connexes
- Parker Hydraulic Tube Fitting, SV06SOMDCF
- Parker Hydraulic Tube Fitting, SV38SCF
- Parker High Pressure Hydraulic Tube Fitting
- Parker Zinc Plated & Passivated Hydraulic Elbow Compression Tube Fitting, EW12SCF
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- Parker High Pressure Hydraulic Tube Fitting 22 mm OD
- Parker High Pressure Hydraulic Tube Fitting 35 mm OD
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD