- N° de stock RS:
- 219-4441
- Référence fabricant:
- DRFB 0812IS
- Fabricant:
- PREVOST
En cours d'approvisionnement - expédition le 06/05/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
348,58 €
(TVA exclue)
421,78 €
(TVA incluse)
Unité | Prix par unité |
1 + | 348,58 € |
- N° de stock RS:
- 219-4441
- Référence fabricant:
- DRFB 0812IS
- Fabricant:
- PREVOST
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The Prevost hose reels for compressed air has 8 ´ 12 mm hose diameter. It has 12 bar pressure. It has galvanised steel housing with UV resistant polyester-based electrostatic coating, treated steel spring.
Swivel Bracket: Yes
Particularity: Slow Retract
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 800L/min
Operating Temperature Range: -15°C → +65°C
Particularity: Slow Retract
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 800L/min
Operating Temperature Range: -15°C → +65°C
Spécifications
Attribut | Valeur |
---|---|
Hose Length | 12m |
Hose Inner Diameter | 8mm |
Hose Outer Diameter | 12mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Outlet Connection | 1/4 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 06 |
Flow Rate | 800L/min |