- N° de stock RS:
- 186-0557
- Fabricant:
- RS PRO
- N° de stock RS:
- 186-0557
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Offers quick and simple protection to all types of hydraulic and pneumatic hoses. A cost-effective solution to shocks, abrasion and deterioration, helping reduce equipment downtime and maintenance costs. Easily deployed to new or existing hydraulic and pneumatic assemblies, without the use of any tools.
Simple to use with one or several hoses
Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use
Can withstand a temperature range -40°C to +138°C
Suitable for contact with hydraulic fluids including glycol and phosphate based products
Applications
Hydraulic
Pneumatic
Paint spray
Chemical or industrial hoses
Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use
Can withstand a temperature range -40°C to +138°C
Suitable for contact with hydraulic fluids including glycol and phosphate based products
Applications
Hydraulic
Pneumatic
Paint spray
Chemical or industrial hoses
Spécifications
Attribut | Valeur |
---|---|
Hose Size Compatibility | 20 → 25mm |
Outer Diameter | 25mm |
Length | 50m |
Maximum Compatible Hose Size | 25mm |
Minimum Compatible Hose Size | 20mm |