Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 35 mm ID
- N° de stock RS:
- 908-8983
- Référence fabricant:
- 1MS
- Fabricant:
- Jubilee
Offre groupée disponible
Sous-total (1 boîte de 10 unités)*
17,66 €
(TVA exclue)
21,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 22 unité(s) expédiée(s) à partir du 09 mars 2026
- Plus 184 unité(s) expédiée(s) à partir du 09 mars 2026
- Plus 105 unité(s) expédiée(s) à partir du 15 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 - 4 | 17,66 € | 1,766 € |
| 5 - 9 | 16,79 € | 1,679 € |
| 10 - 29 | 15,91 € | 1,591 € |
| 30 + | 14,84 € | 1,484 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 908-8983
- Référence fabricant:
- 1MS
- Fabricant:
- Jubilee
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
| Marque | Jubilee | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Worm Drive | |
| Material | Zinc Plated Mild Steel | |
| Minimum Inside Diameter | 25mm | |
| Maximum Inside Diameter | 35mm | |
| Screw/Bolt Head | Slotted Hex | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Jubilee | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Worm Drive | ||
Material Zinc Plated Mild Steel | ||
Minimum Inside Diameter 25mm | ||
Maximum Inside Diameter 35mm | ||
Screw/Bolt Head Slotted Hex | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, RoHS | ||
- Pays d'origine :
- GB
Original Jubilee® Clips – Mild Steel
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These mild steel zinc protected hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
240 hour corrosion resistance NSS (Neutral Salt Spray) Test – equivalent of 60 years in an outdoor UK environment
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Applications
These mild steel zinc protected clips are ideally suited for use in the following environments:
Agriculture
Automotive
DIY
Industrial
Liens connexes
- Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 22 mm ID
- Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 16 mm ID
- Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 30 mm ID
- Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 190 mm ID
- Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 90 mm ID
- Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 100 mm ID
- Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 55 mm ID
- Jubilee Zinc Plated Mild Steel Slotted Hex Worm Drive 150 mm ID