MIKALOR Galvanised Steel Slotted Screw Hose Clamp, 12mm Band Width, 16 → 27mm ID
- N° de stock RS:
- 282-0722
- Référence fabricant:
- 03009001
- Fabricant:
- MIKALOR
Sous-total (1 sachet de 5 unités)*
7,14 €
(TVA exclue)
8,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 68 unité(s) expédiée(s) à partir du 15 décembre 2025
- Plus 7 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 7,14 € | 1,428 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-0722
- Référence fabricant:
- 03009001
- Fabricant:
- MIKALOR
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
| Marque | MIKALOR | |
| Inside Diameter | 16 → 27mm | |
| Clip Type | Hose Clamp | |
| Material | Galvanised Steel | |
| Inside Diameter Minimum | 16mm | |
| Inside Diameter Maximum | 27mm | |
| Band Width | 12mm | |
| Screw/Bolt Head | Slotted Screw | |
| Sélectionner tout | ||
|---|---|---|
Marque MIKALOR | ||
Inside Diameter 16 → 27mm | ||
Clip Type Hose Clamp | ||
Material Galvanised Steel | ||
Inside Diameter Minimum 16mm | ||
Inside Diameter Maximum 27mm | ||
Band Width 12mm | ||
Screw/Bolt Head Slotted Screw | ||
- Pays d'origine :
- ES
The MIKALOR Hose Clamp represents the latest stage in the evolution of the ASFA 12 mm range. One of the main developments in this version is the lateral displacement of the band thread, which reduces the tendency of the band end to exit the housing off centre when tightened. Thanks to the combination of the housing, locking system and the location of the screw within the housing.
Compliance to DIN 3017
Made from galvanized steel
Superior performance and torque ratings
Made from galvanized steel
Superior performance and torque ratings
Liens connexes
- MIKALOR Stainless Steel Slotted Screw Hose Clamp 16 → 27mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 60 → 80mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 90 → 110mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 80 → 100mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 110 → 130mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 100 → 120mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 32 → 50mm ID
- MIKALOR Galvanised Steel Slotted Screw Hose Clamp 140 → 160mm ID