HI-GRIP Zinc Plated Wing Hose Clip 80 mm ID
- N° de stock RS:
- 667-481
- Référence fabricant:
- WSZC80BG
- Fabricant:
- HI-GRIP
Sous-total (1 paquet de 5 unités)*
15,18 €
(TVA exclue)
18,37 €
(TVA incluse)
Ajouter 5 paquets pour bénéficier d'une livraison gratuite
En stock
- Plus 8 unité(s) expédiée(s) à partir du 16 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 15,18 € | 3,036 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 667-481
- Référence fabricant:
- WSZC80BG
- Fabricant:
- HI-GRIP
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HI-GRIP | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | Zinc Plated | |
| Minimum Inside Diameter | 60mm | |
| Maximum Inside Diameter | 80mm | |
| Screw/Bolt Head | Wing | |
| Finish | Zinc Plated Stainless steel | |
| Standards/Approvals | BS316, DIN and SAE Standards, NATO approval, BS5315, BS304, EN 1.4301/1.4576, Lloyd’s Register Type Approval, BSI Kitemark, BS EN ISO 9001, EN 1.4401/1.4578 | |
| Sélectionner tout | ||
|---|---|---|
Marque HI-GRIP | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material Zinc Plated | ||
Minimum Inside Diameter 60mm | ||
Maximum Inside Diameter 80mm | ||
Screw/Bolt Head Wing | ||
Finish Zinc Plated Stainless steel | ||
Standards/Approvals BS316, DIN and SAE Standards, NATO approval, BS5315, BS304, EN 1.4301/1.4576, Lloyd’s Register Type Approval, BSI Kitemark, BS EN ISO 9001, EN 1.4401/1.4578 | ||
- Pays d'origine :
- GB
The HI-GRIP Wing Screw features a unique dovetail locking system with side lugs that enhance sealing performance and durability. It includes a soft plastic wing plate cover for comfortable handling and finger protection. Manufactured entirely from mild steel, it is bright zinc plated and passivated to resist corrosion. This design ensures reliable operation in demanding hose applications.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
The HI-GRIP Wing Screw features a unique dovetail locking system with side lugs that enhance sealing performance and durability. It includes a soft plastic wing plate cover for comfortable handling and finger protection. Manufactured entirely from mild steel, it is bright zinc plated and passivated to resist corrosion. This design ensures reliable operation in demanding hose applications.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Liens connexes
- HI-GRIP Stainless Steel Wing Hose Clip 80mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 50 → 70mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 70 → 90mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 30 → 50mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 45 → 60mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 40 → 55mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 60 → 80mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 430 → 460mm ID
