HI-GRIP Zinc Plated Wing Hose Clip, 40 → 55mm ID
- N° de stock RS:
- 667-471
- Référence fabricant:
- WSSC55BG
- Fabricant:
- HI-GRIP
Sous-total (1 paquet de 5 unités)*
30,73 €
(TVA exclue)
37,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 30,73 € | 6,146 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 667-471
- Référence fabricant:
- WSSC55BG
- Fabricant:
- HI-GRIP
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HI-GRIP | |
| Inside Diameter | 40 → 55mm | |
| Clip Type | Hose Clip | |
| Material | Zinc Plated | |
| Inside Diameter Minimum | 40mm | |
| Inside Diameter Maximum | 55mm | |
| Screw/Bolt Head | Wing | |
| Sélectionner tout | ||
|---|---|---|
Marque HI-GRIP | ||
Inside Diameter 40 → 55mm | ||
Clip Type Hose Clip | ||
Material Zinc Plated | ||
Inside Diameter Minimum 40mm | ||
Inside Diameter Maximum 55mm | ||
Screw/Bolt Head Wing | ||
- Pays d'origine :
- GB
The HI-GRIP Wing Screw stainless is made entirely from BS304 stainless steel (EN 1.4301/1.4576), offering enhanced corrosion resistance. It features a unique dovetail locking system and side lugs on the wing plate to ensure secure sealing and durability. The soft plastic wing plate cover provides comfortable handling and protects unprotected fingers. This design combines reliable performance with the benefits of stainless steel construction.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
The HI-GRIP Wing Screw stainless is made entirely from BS304 stainless steel (EN 1.4301/1.4576), offering enhanced corrosion resistance. It features a unique dovetail locking system and side lugs on the wing plate to ensure secure sealing and durability. The soft plastic wing plate cover provides comfortable handling and protects unprotected fingers. This design combines reliable performance with the benefits of stainless steel construction.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Liens connexes
- HI-GRIP Zinc Plated Wing Hose Clip, 40 → 55mm ID
- HI-GRIP Stainless Steel Wing Hose Clip 55mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 45 → 60mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 30 → 50mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 50 → 70mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 60 → 80mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 70 → 90mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 310 → 340mm ID