HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 250 → 280mm ID

Sous-total (1 paquet de 5 unités)*

104,36 €

(TVA exclue)

126,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +104,36 €20,872 €

*Prix donné à titre indicatif

N° de stock RS:
667-461
Référence fabricant:
HTJ280P
Fabricant:
HI-TORQUE
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HI-TORQUE

Inside Diameter

250 → 280mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

250mm

Inside Diameter Maximum

280mm

Screw/Bolt Head

Slotted Hex

Pays d'origine :
GB
The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.

NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip

The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.

NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip

Liens connexes