PREVOST Stainless Steel O Clip, 23mm ID
- N° de stock RS:
- 625-689
- Référence fabricant:
- INOX 2327P
- Fabricant:
- PREVOST
Sous-total (1 sachet de 5 unités)*
17,32 €
(TVA exclue)
20,96 €
(TVA incluse)
Informations sur le stock actuellement non accessibles
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 17,32 € | 3,464 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 625-689
- Référence fabricant:
- INOX 2327P
- Fabricant:
- PREVOST
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | PREVOST | |
| Inside Diameter | 23mm | |
| Clip Type | O Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 23mm | |
| Inside Diameter Maximum | 27mm | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Inside Diameter 23mm | ||
Clip Type O Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 23mm | ||
Inside Diameter Maximum 27mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The PREVOST double O clip is an essential component for securing various items with ease and confidence. Crafted from high-quality stainless steel, these clips offer exceptional durability and resistance to corrosion, making them ideal for both indoor and outdoor applications. Designed for optimal performance, the clip accommodates a range of material thicknesses, ensuring a versatile solution for various fastening needs. With a streamlined design, it not only enhances the aesthetic but also simplifies installation. This product ensures reliable performance, a must-have for both professional and DIY users who seek efficiency and strength in their fastening solutions.
Made from premium stainless steel for long lasting durability
Corrosion resistant properties ensure longevity in various environments
Versatile design accommodates different material thicknesses
Streamlined design enhances usability and simplifies installation
Perfect for both professional tradesmen and home improvement enthusiasts
Corrosion resistant properties ensure longevity in various environments
Versatile design accommodates different material thicknesses
Streamlined design enhances usability and simplifies installation
Perfect for both professional tradesmen and home improvement enthusiasts
Liens connexes
- PREVOST Steel O Clip, 23mm ID
- PREVOST Stainless Steel O Clip, 7mm ID
- PREVOST Stainless Steel O Clip, 17mm ID
- PREVOST Stainless Steel O Clip, 15mm ID
- PREVOST Stainless Steel O Clip, 9mm ID
- PREVOST Stainless Steel O Clip, 20mm ID
- PREVOST Stainless Steel O Clip, 11mm ID
- PREVOST Stainless Steel O Clip, 13mm ID
