PREVOST Stainless Steel O Clip, 13mm ID
- N° de stock RS:
- 625-684
- Référence fabricant:
- INOX 1315P
- Fabricant:
- PREVOST
Sous-total (1 sachet de 10 unités)*
6,67 €
(TVA exclue)
8,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 6,67 € | 0,667 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 625-684
- Référence fabricant:
- INOX 1315P
- Fabricant:
- PREVOST
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | PREVOST | |
| Inside Diameter | 13mm | |
| Clip Type | O Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 13mm | |
| Inside Diameter Maximum | 15mm | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Inside Diameter 13mm | ||
Clip Type O Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 13mm | ||
Inside Diameter Maximum 15mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The PREVOST stainless steel double O clip is an essential fastening solution for various applications. Engineered from high-quality INOX 304L, this clip excels in durability and resistance to corrosion, making it an ideal choice for both indoor and outdoor environments. With its precision design, the clip creates a secure hold on hoses and tubes, ensuring they remain firmly in place, even under pressure. This versatile product is perfect for use in plumbing, automotive, and general engineering tasks, allowing for a professional finish every time. Its lightweight construction does not compromise strength, making it a practical option for users looking for reliability without unnecessary bulk. Whether you are a DIY enthusiast or a seasoned professional, this double O clip is built to enhance your projects with its robust performance and aesthetic appeal.
Constructed from high quality stainless steel for long lasting use
Corrosion resistant properties ensure longevity in various conditions
Lightweight design provides ease of handling without sacrificing strength
Precision engineered for a secure fit on a range of hoses and tubes
Versatile usage suitable for plumbing automotive and engineering projects
Offers a professional finish to all your fastening needs
Ideal for both professional tradespeople and DIY enthusiasts
Corrosion resistant properties ensure longevity in various conditions
Lightweight design provides ease of handling without sacrificing strength
Precision engineered for a secure fit on a range of hoses and tubes
Versatile usage suitable for plumbing automotive and engineering projects
Offers a professional finish to all your fastening needs
Ideal for both professional tradespeople and DIY enthusiasts
Liens connexes
- PREVOST Steel O Clip, 13mm ID
- PREVOST Stainless Steel O Clip, 9mm ID
- PREVOST Stainless Steel O Clip, 20mm ID
- PREVOST Stainless Steel O Clip, 11mm ID
- PREVOST Stainless Steel O Clip, 15mm ID
- PREVOST Stainless Steel O Clip, 17mm ID
- PREVOST Stainless Steel O Clip, 7mm ID
- PREVOST Stainless Steel O Clip, 23mm ID
