PREVOST Steel O Clip, 23mm ID
- N° de stock RS:
- 625-582
- Référence fabricant:
- 2327P
- Fabricant:
- PREVOST
Sous-total (1 sachet de 5 unités)*
4,05 €
(TVA exclue)
4,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 47 unité(s) expédiée(s) à partir du 19 janvier 2026
- Plus 1 unité(s) expédiée(s) à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 4,05 € | 0,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 625-582
- Référence fabricant:
- 2327P
- Fabricant:
- PREVOST
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | PREVOST | |
| Inside Diameter | 23mm | |
| Clip Type | O Clip | |
| Material | Steel | |
| Inside Diameter Minimum | 23mm | |
| Inside Diameter Maximum | 27mm | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Inside Diameter 23mm | ||
Clip Type O Clip | ||
Material Steel | ||
Inside Diameter Minimum 23mm | ||
Inside Diameter Maximum 27mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The PREVOST O clip offer a robust solution for securing hoses, pipes, and other cylindrical objects with ease and precision. Crafted from standard treated steel, these clips provide the reliability needed for both professional and residential applications. With their unique double ear design, they ensure a tight grip while making installation straightforward. Each clip is engineered to accommodate a range of diameters, making them versatile for various projects. Ideal for automotive uses, industrial settings, or DIY tasks, these clips deliver performance backed by the trusted quality of prevost. Experience a blend of strength and adaptability with these exceptional clips.
Designed to securely fasten without slipping or loosening
Multiple sizes available to fit a diverse range of applications
Constructed from durable treated steel for long lasting reliability
Easy to install reducing time spent on setup for any user
Perfect for both professional tradesmen and DIY enthusiasts
Multiple sizes available to fit a diverse range of applications
Constructed from durable treated steel for long lasting reliability
Easy to install reducing time spent on setup for any user
Perfect for both professional tradesmen and DIY enthusiasts
