- N° de stock RS:
- 198-5445
- Référence fabricant:
- VEL-OW64767
- Fabricant:
- VELCRO®
Produit discontinué
- N° de stock RS:
- 198-5445
- Référence fabricant:
- VEL-OW64767
- Fabricant:
- VELCRO®
Législations et de normes
- Pays d'origine :
- ES
Détails du produit
1
The Velcro One-Wrap 20x330mm black flame retardant reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.
Hook-loop lamination without the use of adhesives
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
750 ties per spool
Fire Retardant
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
750 ties per spool
Fire Retardant
Spécifications
Attribut | Valeur |
---|---|
Width | 20mm |
Length | 330mm |
Colour | Black |
Features | Fire retardant |
Series | ONE-WRAP |