- N° de stock RS:
- 201-7730
- Référence fabricant:
- 6AV2128-3XB36-0AX0
- Fabricant:
- Siemens
Produit discontinué
- N° de stock RS:
- 201-7730
- Référence fabricant:
- 6AV2128-3XB36-0AX0
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
SIMATIC HMI MTP2200 Unified Comfort Neutral Front
The Siemens SIMATIC HMI MTP2200 Unified Comfort Neutral Front panel is a touch-screen TFT display. It has 16 million colours along with PROFINET
interface which is configurable from WinCC Unified Comfort V16. It contains an open-source software, which is provided free of charge. It consists of both on-screen alpha-numeric as well as numeric keyboard. Designed as a multi-touch screen. Mounting in both portrait as well as landscape is easily possible.
interface which is configurable from WinCC Unified Comfort V16. It contains an open-source software, which is provided free of charge. It consists of both on-screen alpha-numeric as well as numeric keyboard. Designed as a multi-touch screen. Mounting in both portrait as well as landscape is easily possible.
Needs 24 V DC power supply
Consists of both Flash memory as well as RAM memory
IP65 protection at front
IP20 protection at rear
Consists of both Flash memory as well as RAM memory
IP65 protection at front
IP20 protection at rear
Spécifications
Attribut | Valeur |
---|---|
Manufacturer Series | Unified Comfort - Neutral Front |
Display Type | TFT |
Manufacturer Part No. | 6AV2128-3XB36-0AX0 |
Display Size | 21.5 in |
- N° de stock RS:
- 201-7730
- Référence fabricant:
- 6AV2128-3XB36-0AX0
- Fabricant:
- Siemens