HARTING HAN Range Heavy Duty Power Connector Hood 1
- N° de stock RS:
- 874-3641
- Référence fabricant:
- 19302101541
- Fabricant:
- HARTING
Sous-total (1 unité)*
28,64 €
(TVA exclue)
34,65 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 28,64 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 874-3641
- Référence fabricant:
- 19302101541
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Series | HAN | |
| Product Type | Heavy Duty Power Connector Hood | |
| Sub Type | Connector Hood | |
| Body Material | Polycarbonate | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CSA, DIN EN 175 301-801, DIN EN 60 664-1, DIN EN 61 984 | |
| Cable Entry Angle | Side | |
| Number of Levers | 1 | |
| Thread Size | M25 | |
| For Use With | Hoods/Housings of Series Han B HMC | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Series HAN | ||
Product Type Heavy Duty Power Connector Hood | ||
Sub Type Connector Hood | ||
Body Material Polycarbonate | ||
IP Rating IP65 | ||
Standards/Approvals UL, CSA, DIN EN 175 301-801, DIN EN 60 664-1, DIN EN 61 984 | ||
Cable Entry Angle Side | ||
Number of Levers 1 | ||
Thread Size M25 | ||
For Use With Hoods/Housings of Series Han B HMC | ||
- Pays d'origine :
- DE
Han B HMC Housings and Hoods
From Harting, a comprehensive offering of Han B HMC hoods and housings, featuring a wide variety of styles including side entry, top entry and cable to cable. From sizes 10B to 24B, these hoods and housing have a single lever locking style and are suitable for use with inserts and frames from the Han EMC range.
These hood and housings are designed for over 10 000 locking operations.
Features and Benefits
• Aluminium diecast body
• Powder coated grey
• Han-Easy Lock HMC lever type
• IP65 rating when coupled
• Limiting temperature -40 to +125° C
Applications
The Harting Han HMC range has been designed to cater for industries including medical, test engineering solutions and the industrial applications market, with their high demand for connector mating and disconnects, such as modular production areas, automatic tooling, test and inspection units.
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Note
For inserts refer to 874-3493 , 874-3512 , 874-3588 and associated ranges, for frames see 874-3430 and range.
Approvals
UL
Liens connexes
- HARTING HAN Modular Range Heavy Duty Power Connector Hood
- HARTING Han-Yellock Range Heavy Duty Power Connector Hood
- HARTING Han EMC Range Heavy Duty Power Connector Hood
- HARTING HAN Range Heavy Duty Power Connector Hood 1
- HARTING Han ORV3 Power Range Heavy Duty Power Connector Hood
- HARTING Han B Range Heavy Duty Power Connector Housings & Hood
- HARTING HAN Modular Range Heavy Duty Power Connector Hood 1
- HARTING HAN Modular Range Heavy Duty Power Connector Hood, 06