HARTING Han-INOX Range Side Entry Hood, M25
- N° de stock RS:
- 145-735
- Référence fabricant:
- 19440060546
- Fabricant:
- HARTING
Sous-total (1 unité)*
340,80 €
(TVA exclue)
412,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 340,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 145-735
- Référence fabricant:
- 19440060546
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Product Type | Side Entry Hood | |
| Sub Type | Hood | |
| Series | Han-INOX | |
| Mount Type | Cable | |
| Manufacturer Size Code | M25 | |
| Body Material | 316 Stainless Steel | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS & UL approved | |
| Thread Size | M25 | |
| For Use With | HARTING’s standard monobloc range of inserts and Han-Modular frame & connector modules | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Side Entry Hood | ||
Sub Type Hood | ||
Series Han-INOX | ||
Mount Type Cable | ||
Manufacturer Size Code M25 | ||
Body Material 316 Stainless Steel | ||
IP Rating IP65 | ||
Standards/Approvals RoHS & UL approved | ||
Thread Size M25 | ||
For Use With HARTING’s standard monobloc range of inserts and Han-Modular frame & connector modules | ||
- Pays d'origine :
- RO
The HARTING Stainless Steel Han-INOX series of hoods, suitable for use with HARTINGs standard monobloc range of inserts and Han-Modular frame & connector modules, including Han-Modular-Domino, providing amazing flexibility for design engineers. manufactured from high-grade 316 stainless steel, with all locking-levers and hardware manufactured from 304 stainless steel the Series really has been designed to withstand harsh industrial environments where resistance to corrosion from chemicals & cleaning agents, oils, grease and other aggressive environments is demanded. Integral FPM seals also provide moisture protection to IP65 with combined UV resistance for outdoor applications across a wide temperature range. Designed for uses in many markets where harsh environments are experienced, such as outdoor energy sector, offshore applications, medical, chemical and food & beverage washdown areas.
Hoods and Housings manufactured from high-grade 316 stainless steel
High strength
High corrosion resistance
FPM UV-resistant seals
IP65 protection
-40C to +125C operating temperature range
RoHS compliant & UL approved
Weatherproof
Resistant to aggressive chemicals and cleaning agents
Liens connexes
- HARTING Han-INOX Range Side Entry Hood
- HARTING Han-INOX Range Side Entry Hood, 16B
- HARTING Han-INOX Range Side Entry Hood, M32
- HARTING Han-INOX Range Top Entry Hood
- HARTING Han-Compact Heavy Duty Power Connector Hood Side Entry
- HARTING Han-INOX Range Top Entry Hood, 16B
- HARTING Han-INOX Range Top Entry Hood, 10B
- HARTING Han-INOX Range Top Entry Hood, 24B