HARTING PE Screw, Han B Series Thread Size M4 1 Way, For Use With Han E, Insert
- N° de stock RS:
- 844-3152
- Référence fabricant:
- 09330009925
- Fabricant:
- HARTING
Offre groupée disponible
Sous-total (1 paquet de 100 unités)*
74,31 €
(TVA exclue)
89,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 3 unité(s) expédiée(s) à partir du 19 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 - 9 | 74,31 € | 0,743 € |
| 10 - 24 | 72,45 € | 0,725 € |
| 25 + | 70,60 € | 0,706 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 844-3152
- Référence fabricant:
- 09330009925
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Product Type | Screw | |
| Gender | Male | |
| Accessory Type | PE Screw | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Colour | White | |
| Voltage | 250 V | |
| Number of Contacts | 1 | |
| Series | Han B | |
| For Use With | Han E, Insert | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Thread Size | M4 | |
| Maximum Wire Size mm² | 2.08mm² | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Screw | ||
Gender Male | ||
Accessory Type PE Screw | ||
Size 10B | ||
Cable Entry Angle Top | ||
Colour White | ||
Voltage 250 V | ||
Number of Contacts 1 | ||
Series Han B | ||
For Use With Han E, Insert | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Thread Size M4 | ||
Maximum Wire Size mm² 2.08mm² | ||
- Pays d'origine :
- DE
Harting Han 6B Accessories
A range of accessory components for use with the Harting Han 6B range of hoods and housings.
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Liens connexes
- HARTING PE Bracket For Use With Connectors
- HARTING Reduction Sealing Insert For Use With Han Eco
- HARTING Removal Tool For Use With Han® ES Insert
- HARTING Coding Pin HAN EE Series , For Use With Crimp Inserts
- Harting Float Washer For Use With Heavy Duty Power Connectors
- HARTING Han E Female 16A Inserts for use with Crimp
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts