HARTING Docking Frame, Han-Modular Series , For Use With 2 Modules
- N° de stock RS:
- 843-0159
- Référence fabricant:
- 09140061711
- Fabricant:
- HARTING
Sous-total (1 unité)*
8,94 €
(TVA exclue)
10,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 22 unité(s) expédiée(s) à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 8,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 843-0159
- Référence fabricant:
- 09140061711
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Accessory Type | Docking Frame | |
| Series | Han-Modular | |
| For Use With | 2 Modules | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Accessory Type Docking Frame | ||
Series Han-Modular | ||
For Use With 2 Modules | ||
Han Modular Frames
Grounding system according to VDE
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Note
The 1 module is for use with hoods and housings from range 2 – the Harting 10A Series (see stock no. 181-0662 which is typical of that range)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Liens connexes
- HARTING Docking Frame For Use With 2 Modules
- HARTING Docking Frame, Han-Modular Series
- HARTING Docking Frame For Use With Heavy Duty Power Connectors
- HARTING Docking Frame Float Washer For Use With Heavy Duty Power Connectors
- HARTING Hinged Frame For Use With Han Modular 3 Module A-C
- HARTING Hinged Frame For Use With Han Modular 4 Module a-d
- Harting Hinged Frame For Use With Han Modular 2 Module a-b
- HARTING Hinged Frame For Use With Han Modular 6 Module a-f