HARTING Protective Cover, Han-INOX Series 1 Way, For Use With Male in Hood
- N° de stock RS:
- 842-4397
- Numéro d'article Distrelec:
- 304-22-779
- Référence fabricant:
- 19440035422
- Fabricant:
- HARTING
Visuel non contractuel
Offre groupée disponible
Sous-total (1 unité)*
47,62 €
(TVA exclue)
57,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 23 unité(s) expédiée(s) à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 47,62 € |
| 10 - 24 | 46,43 € |
| 25 + | 45,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 842-4397
- Numéro d'article Distrelec:
- 304-22-779
- Référence fabricant:
- 19440035422
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Product Type | Protective Cover | |
| Gender | Male | |
| Accessory Type | Protective Cover | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Colour | Grey | |
| Voltage | 250 V | |
| Number of Contacts | 1 | |
| Series | Han-INOX | |
| For Use With | Male in Hood | |
| Number of Levers | 2 | |
| Material | Metal | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Protective Cover | ||
Gender Male | ||
Accessory Type Protective Cover | ||
Size 10B | ||
Cable Entry Angle Top | ||
Colour Grey | ||
Voltage 250 V | ||
Number of Contacts 1 | ||
Series Han-INOX | ||
For Use With Male in Hood | ||
Number of Levers 2 | ||
Material Metal | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
- Pays d'origine :
- DE
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Liens connexes
- HARTING Protective Cover For Use With Female in Hood
- HARTING Protective Cover For Use With Female in Housing
- HARTING Protective Cover For Use With Male in Housing
- HARTING Protection Cover For Use With Hood
- HARTING Han-INOX Range Top Entry Hood
- HARTING Han-INOX Range Side Entry Hood
- HARTING Protective Cover For Use With Hoods
- HARTING Protective Cover For Use With Hood