HARTING Protective Cover, Han HPR Series , For Use With Heavy Duty Power Connectors

Visuel non contractuel

Offre groupée disponible

Sous-total (1 unité)*

56,73 €

(TVA exclue)

68,64 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 24 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 956,73 €
10 - 2455,31 €
25 +53,96 €

*Prix donné à titre indicatif

N° de stock RS:
426-0830
Référence fabricant:
09400165411
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Accessory Type

Protective Cover

Range

Han 16HBR

Series

Han HPR

For Use With

Heavy Duty Power Connectors

Pays d'origine :
DE

IP68 Panel Mount Housing and Cover


IP68 HPR bulkhead mounting housings and cover

Metal bodied
IP68 rating is provided when housings are used in conjunction with corresponding IP68 hoods or covers

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

IP68 Panel Mount Cover


IP68 HPR bulkhead mounting covers

Metal bodied
IP68 rating is provided when housings are used in conjunction with corresponding IP68 hoods or covers

Note

This product is the protective cover only


Range 7 - (Harting Size 16B)


These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

Liens connexes