HARTING Wire Seal, Han 1A Series 6 Way, For Use With Han 1 A Versatile Compact Connector
- N° de stock RS:
- 188-1500
- Référence fabricant:
- 09100069900
- Fabricant:
- HARTING
Offre groupée disponible
Sous-total (1 unité)*
2,89 €
(TVA exclue)
3,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 92 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 2,89 € |
| 10 - 49 | 2,79 € |
| 50 - 99 | 2,60 € |
| 100 + | 2,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 188-1500
- Référence fabricant:
- 09100069900
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Accessory Type | Wire Seal | |
| Gender | Female, Male | |
| Number of Contacts | 6 | |
| Range | Han | |
| Series | Han 1A | |
| For Use With | Han 1 A Versatile Compact Connector | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Accessory Type Wire Seal | ||
Gender Female, Male | ||
Number of Contacts 6 | ||
Range Han | ||
Series Han 1A | ||
For Use With Han 1 A Versatile Compact Connector | ||
- Pays d'origine :
- DE
Harting Han 1A Series Seal, 10B size, 6 Contacts - 09100069900
This seal is an accessory type specifically designed for use with the Han 1A versatile compact connector. This silicone wire seal can accommodate six contacts and is beneficial for ensuring reliable connections in demanding applications. With a size designation of 10B, this component is ideal for enhancing the performance and durability of your assemblies.
Features & Benefits
• Compatible with both female and male wiring configurations
• Accommodates a variety of conductor cross-sections from 0.14mm² to 2.5mm²
• Ensures a robust seal for IP65 rated applications
• Easy installation with crimp termination
• Designed for single locking lever for added security
• Manufactured from silicone for durability and resistance
• Accommodates a variety of conductor cross-sections from 0.14mm² to 2.5mm²
• Ensures a robust seal for IP65 rated applications
• Easy installation with crimp termination
• Designed for single locking lever for added security
• Manufactured from silicone for durability and resistance
Applications
• Used for secure connections in electrical assemblies
• Ideal for industrial automation and machinery setups
• Suitable for requiring moisture-tight enclosures
• Utilised in settings needing reliable connectivity in electrical systems
• Ideal for industrial automation and machinery setups
• Suitable for requiring moisture-tight enclosures
• Utilised in settings needing reliable connectivity in electrical systems
What conductor cross-section range is supported?
This seal supports conductor cross-sections from 0.14mm² to 2.5mm², allowing for versatile installation options.
How does this accessory enhance connectivity for machinery?
The silicone construction provides excellent sealing properties against dust and moisture, making it suitable for demanding industrial environments.
What additional components are necessary for complete assembly?
Crimp contacts, locking levers, and hoods/housings should be ordered separately to ensure optimal performance and reliability.
Is it advisable to use this seal in high-humidity environments?
Yes, the IP65 rating means it is designed to resist moisture ingress, making it suitable for high-humidity applications.
Liens connexes
- HARTING Wire Seal For Use With Han 1 A Versatile Compact Connector
- HARTING Wire Seal For Use With Han 1 A Versatile Compact Connector
- HARTING Coding Clip For Use With Han 1 A Versatile Compact Connector
- HARTING Sealing Plug For Use With Han 1 A Versatile Compact Connector
- HARTING Locking Lever For Use With Han 1 A Versatile Compact Connector
- HARTING Strain Relief For Use With Han 1 A Versatile Compact Connector
- HARTING Han-Compact Hood
- HARTING Seal For Use With Han Power Seal Panel