HARTING Locking Lever, Han 1A Series, For Use With Han 1 A Versatile Compact Connector

Temporairement en rupture de stock
N° de stock RS:
188-1487
Numéro d'article Distrelec:
302-14-320
Référence fabricant:
09100005200
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

10B

Voltage

250 V

Colour

Silver

Series

Han 1A

For Use With

Han 1 A Versatile Compact Connector

Material

Stainless Steel

Number of Levers

1

Standards/Approvals

No

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.08mm²

Pays d'origine :
DE

Harting Han 1A Series Locking Lever, 10B size, Stainless Steel Material - 09100005200


This locking lever is an essential accessory for the Han 1A versatile connector, specifically designed to enhance connection security in various applications. It comprises a single locking lever, optimally crafted for use with the Han 1A compact connector range. Made from durable stainless steel, this product ensures longevity and reliable performance in demanding environments.

Features & Benefits


• Provides a secure locking mechanism to prevent accidental disconnection

• Compatible with Han 1A versatile connectors for streamlined connectivity

• Constructed from stainless steel for enhanced durability

• Capable of over 100 relockings for extended usability

• Lightweight design of 6.13g facilitates easy handling and installation

• Suitable for industrial connectivity solutions that require robust accessories

Applications


• Used with Han 1A inserts in automation

• Ideal for electrical and mechanical engineering environments

• Employed in industrial machinery for secure connections

• Used in electronics where reliable locking is paramount

What material is used in the construction of this accessory?


Stainless steel is the primary material, ensuring durability and corrosion resistance in various working conditions.

How many times can the locking lever be reapplied?


The design allows for a minimum of 100 relockings, ensuring consistent performance over time.

Is this locking lever compatible with other connector ranges?


This locking lever is specifically designed for use with the Han 1A versatile connector series and may not be suitable for other ranges.

What advantages does the stainless steel construction provide?


Stainless steel offers robust resistance to wear and tear, contributing to a longer service life and reliability in challenging environments.

Liens connexes