Phoenix Contact Connector Set, HC-D Series 8 Way, For Use With Connector

Offre groupée disponible

Sous-total (1 unité)*

28,94 €

(TVA exclue)

35,02 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Commandes ci-dessous 75,00 € coût (TVA exclue) 5,95 €.
Temporairement en rupture de stock
  • Expédition à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 928,94 €
10 +26,63 €

*Prix donné à titre indicatif

N° de stock RS:
519-897
Référence fabricant:
1249560
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Heavy Duty Power Connector Accessory

Gender

Female

Accessory Type

Connector Set

Size

D7

Current

1A

Voltage

5 V

Number of Contacts

8

Series

HC-D

For Use With

Connector

Material

Die Cast Aluminium

Standards/Approvals

EU RoHS, EU REACH, CHINA RoHS

Pays d'origine :
CN
The Phoenix Contact Connector Set is engineered to offer robust connectivity solutions, particularly in demanding environments. With its CAT6 specification, it ensures high speed data transmission and reliable performance. Constructed from die cast aluminium, it excels in durability, making it suitable for various industrial applications. Its saltwater resistance adds an extra layer of protection, proving advantageous in marine settings. The design incorporates a gender changer, enhancing its versatility for different plating needs.

Saltwater resistant for use in marine and coastal environments

Incorporates a gender changer for versatile connections

IP66 rating guarantees protection against dust and powerful water jets

IK06 impact resistance ensures functionality in challenging conditions

Optimised for panel mounting facilitating straightforward installation

Environmentally compliant with EU RoHS requirements

Liens connexes

Recently viewed