TE Connectivity Heat Shrink Tubing, Black 4.8 mm Sleeve Dia. 2:1 Ratio, RAYCHEM Series
- N° de stock RS:
- 467-022
- Numéro d'article Distrelec:
- 304-64-576
- Référence fabricant:
- 4816334002
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 150 unités)*
1 392,48 €
(TVA exclue)
1 684,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 392,48 € | 9,283 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-022
- Numéro d'article Distrelec:
- 304-64-576
- Référence fabricant:
- 4816334002
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Sleeve Diameter | 4.8mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 2.4mm | |
| Shrink Ratio | 2:1 | |
| Material | Elastomer | |
| Flame Retardant | Yes | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016 | |
| Halogen Free | No | |
| Series | RAYCHEM | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Sleeve Diameter 4.8mm | ||
Product Type Heat Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 2.4mm | ||
Shrink Ratio 2:1 | ||
Material Elastomer | ||
Flame Retardant Yes | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016 | ||
Halogen Free No | ||
Series RAYCHEM | ||
- Pays d'origine :
- CZ
The TE Connectivity Heat shrink tubing is designed for versatile applications, providing protection and insulation in challenging environments. This product is engineered with a robust crosslinked elastomer material, ensuring durability while maintaining flexibility. Ideal for use in automotive, industrial, and electronic sectors, it showcases a 2:1 shrink ratio that enables a snug fit, catering to a variety of inner diameters. Its flame-retardant properties add an essential safety element, making it suitable for applications where exposure to high temperatures and hazardous conditions is prevalent. This tubing also boasts excellent resistance to abrasion and fluids, ensuring reliable performance throughout its lifecycle. With an impressive operating temperature range, users can trust this product to perform in extreme conditions, contributing to long-lasting functionality and efficiency.
Flame-retardant properties enhance safety even in high-temperature environments
Designed with excellent thermal and fluid resistance for added reliability
Offers exceptional flexibility, allowing for easy installation and adaptability
The robust crosslinked elastomer material ensures long-lasting durability
2:1 shrink ratio provides a secure and precise fit for various applications
Suitable for use with multiple fluid types, including aviation fuel and lubricating oils
Meets compliance requirements for key environmental standards
Liens connexes
- nVent RAYCHEM Heat Shrink Tubing LSTTR Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
