- N° de stock RS:
- 827-4381
- Référence fabricant:
- D26414-QS
- Fabricant:
- DeWALT
5 En stock, livraison sous 1 jour(s) (stock Europe)
25 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
139,04 €
(TVA exclue)
168,24 €
(TVA incluse)
Unité | Prix par unité |
1 + | 139,04 € |
- N° de stock RS:
- 827-4381
- Référence fabricant:
- D26414-QS
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Digital LED Heat Gun 2000W (D26414)
Professional digital heatgun for use on a wide range of applications including heat shrink, paint stripping and desoldering work. These heat guns feature a sturdy stand within the handle meaning you can use the heat gun hands free.
Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.
Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.
Features and Benefits:
Compact and lightweight design for easy handling and use in tight spaces
Temperature control with memory setting for consistent temperature requirements
2000W power with an intergrated cooling system
Type C - EuroPlug
Temperature control with memory setting for consistent temperature requirements
2000W power with an intergrated cooling system
Type C - EuroPlug
Typical Applications:
Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used for a number of jobs such as:
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials and much more
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials and much more
FAQs
Does this heat gun come in a case?
No case is supplied with this heat gun
How hot does this heat gun get?
These guns can reach a temperature of +600°C
Does this heat gun come in a case?
No case is supplied with this heat gun
How hot does this heat gun get?
These guns can reach a temperature of +600°C
Supplied with
Cone nozzle, fish tail surface nozzle and steel paint scraper.
Spécifications
Attribut | Valeur |
---|---|
Heat Gun Part | Heat Gun |
Maximum Airflow | 650L/min |
Wattage | 2kW |
Voltage Rating | 240V |
Maximum Operating Temperature | 600°C |
Plug Type | Type C - Euro Plug |
Weight | 850g |
Model Number | D26414 |