- N° de stock RS:
- 186-1967
- Référence fabricant:
- ST124HDMI2
- Fabricant:
- StarTech.com
- N° de stock RS:
- 186-1967
- Référence fabricant:
- ST124HDMI2
- Fabricant:
- StarTech.com
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
ST124HDMI2 HDMI Splitter 1 in 4 Out
The ST124HDMI2 4 Port High Speed HDMI® Video Splitter with Audio lets you share a single HDMI source with up to 4 HDMI or DVI-D enabled displays/receivers, without sacrificing image or sound quality. Mounting brackets are included for a tidy, professional installation.
Supporting true HD video resolutions up to 1080p, this HDMI splitter allows you to situate your HDMI-capable displays up to 50 ft (15.2 m) away from the splitter. This versatile HDMI splitter features 3.5mm audio input and output connections giving you the option of sending your accompanying audio signal through the HDMI cable or through a separate 3.5mm stereo audio channel.
A perfect addition to virtually any application requiring the high quality video delivered by HDMI devices, the ST124HDMI2 video splitter is easy to install and provides flawless, distortion-free digital video.
This product is TAA compliant and backed by a Startech.com 2-year warranty with free lifetime technical support.
Supporting true HD video resolutions up to 1080p, this HDMI splitter allows you to situate your HDMI-capable displays up to 50 ft (15.2 m) away from the splitter. This versatile HDMI splitter features 3.5mm audio input and output connections giving you the option of sending your accompanying audio signal through the HDMI cable or through a separate 3.5mm stereo audio channel.
A perfect addition to virtually any application requiring the high quality video delivered by HDMI devices, the ST124HDMI2 video splitter is easy to install and provides flawless, distortion-free digital video.
This product is TAA compliant and backed by a Startech.com 2-year warranty with free lifetime technical support.
Features & Benefits
Splits a single HDMI® source to up to 4 HDMI-enabled devices without signal loss
Supports a wide range of PC and Supports HDTV resolutions from VGA to WUXGA and 480p to 1080p
Audio signal can be output through HDMI or using separate 3.5mm audio outputs
Mounting brackets included
High Speed HDMI® Compliant
Passes DVI video signals, DVI to HDMI adapters/cables required - not included
Cascade up to 3 layers
Supports HDCP and EDID
LED Power/Active indicator for monitoring each port
Quick and easy install
High Speed HDMI® support ensures compatibility with the latest HDMI source devices and displays
Signal amplification provides high-resolution HDMI signals without signal degradation/loss of quality
Supports a wide range of PC and Supports HDTV resolutions from VGA to WUXGA and 480p to 1080p
Audio signal can be output through HDMI or using separate 3.5mm audio outputs
Mounting brackets included
High Speed HDMI® Compliant
Passes DVI video signals, DVI to HDMI adapters/cables required - not included
Cascade up to 3 layers
Supports HDCP and EDID
LED Power/Active indicator for monitoring each port
Quick and easy install
High Speed HDMI® support ensures compatibility with the latest HDMI source devices and displays
Signal amplification provides high-resolution HDMI signals without signal degradation/loss of quality
Applications
Connect HDMI® enabled projectors, monitors, plasma screens, commercial billboards, and wall display systems
Ideal for business conference rooms and trade show displays
Perfect for classrooms and business multimedia presentations
Great for digital signage applications displaying video advertisements with audio in retail environments
Financial applications include stock tickers or promotion of new products/services
Display information in waiting rooms or to patients in healthcare facilities
Ideal for business conference rooms and trade show displays
Perfect for classrooms and business multimedia presentations
Great for digital signage applications displaying video advertisements with audio in retail environments
Financial applications include stock tickers or promotion of new products/services
Display information in waiting rooms or to patients in healthcare facilities
Whats in the package?
HDMI splitter
mounting hardware and screw kit
universal power adapter (NA / EU / UK / AU)
instruction manual
mounting hardware and screw kit
universal power adapter (NA / EU / UK / AU)
instruction manual
Spécifications
Attribut | Valeur |
---|---|
Device Type | Splitter |
Video Connection Type | HDMI |
Number of Video Outputs | 4 |
Number of Video Inputs | 1 |
Number of Ports | 4 |
Maximum Resolution | 1920 x 1200 |
Power Source | AC Adapter |
Dimensions | 22 x 13.5 x 4.4cm |
Audio Connection Type | HDMI |
Weight | 966g |
Depth | 135mm |
Height | 44mm |
Width | 220mm |