- N° de stock RS:
- 200-3780
- Référence fabricant:
- GO 10-SMS/SP3 KIT 5P
- Fabricant:
- LEM
Produit discontinué
- N° de stock RS:
- 200-3780
- Référence fabricant:
- GO 10-SMS/SP3 KIT 5P
- Fabricant:
- LEM
Documentation technique
Législations et de normes
Détails du produit
The LEM GO-SMS series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for drives and E-bikes.
Hall effect measuring principle
Low power consumption
Extremely low profile
Fixed offset and sensitivity
Response time is 2 μs
Low power consumption
Extremely low profile
Fixed offset and sensitivity
Response time is 2 μs
Spécifications
Attribut | Valeur |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Transducer |
Package Type | Blister |
Pin Count | 16 |
- N° de stock RS:
- 200-3780
- Référence fabricant:
- GO 10-SMS/SP3 KIT 5P
- Fabricant:
- LEM