- N° de stock RS:
- 764-6675
- Référence fabricant:
- 0601220100
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 764-6675
- Référence fabricant:
- 0601220100
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Straight grinder GGS 28 CE Professional
Straight Grinder GGS 28 CE Professional for universal grinding work
Compact, ergonomic shape for versatile grinding work
Powerful 650-watt motor with soft start for fast work progress
KickBack Stop: detects when the tool is jammed and shuts it down immediately
Little servicing required due to significantly improved carbon brushes
Constant Electronic for constant speed, also under heavy load
New clamping system for a secure fit of the grinding stones to ensure precise work
Cut-out carbon brushes for a high level of motor protection
Double sealed ball bearing for long lifetime due to low dust sensitivity
Rubber-bedded ball bearings for less vibration sensitivity when accessories are unbalanced
Direct cooling for high overload capability and long lifetime
Suitable for stationary use due to collar with 43 mm mount
6-stage speed preselection for different materials
Max. grinding tool diameter 50 mm
Compact, ergonomic shape for versatile grinding work
Powerful 650-watt motor with soft start for fast work progress
KickBack Stop: detects when the tool is jammed and shuts it down immediately
Little servicing required due to significantly improved carbon brushes
Constant Electronic for constant speed, also under heavy load
New clamping system for a secure fit of the grinding stones to ensure precise work
Cut-out carbon brushes for a high level of motor protection
Double sealed ball bearing for long lifetime due to low dust sensitivity
Rubber-bedded ball bearings for less vibration sensitivity when accessories are unbalanced
Direct cooling for high overload capability and long lifetime
Suitable for stationary use due to collar with 43 mm mount
6-stage speed preselection for different materials
Max. grinding tool diameter 50 mm
Supplied with
2 x 19 mm Open-end spanner, Clamping unit
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Grinder Type | Die Grinder |
Speed | 28000rpm |
Corded/Cordless | Corded |
Voltage Rating | 230V |
Brushed/Brushless Motor | Brushed |
Plug Type | Type C - EuroPlug |
Model Number | GGS 28 CE |
Collet Size | 8mm |
- N° de stock RS:
- 764-6675
- Référence fabricant:
- 0601220100
- Fabricant:
- Bosch