- N° de stock RS:
- 205-3334
- Référence fabricant:
- GPS_MICRO/SMA_2-0
- Fabricant:
- CTi
Produit discontinué
- N° de stock RS:
- 205-3334
- Référence fabricant:
- GPS_MICRO/SMA_2-0
- Fabricant:
- CTi
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The CTi sub miniature GPS Antenna.
Frequency Range 1575.42MHz±1.02 MHz
V.S.W.R 1.5:1
Band Width > 3 MHz
Impendence 50 ohm
Gain -2dBic Based on 20x20mm ground plane
Polarization RHCP
V.S.W.R 1.5:1
Band Width > 3 MHz
Impendence 50 ohm
Gain -2dBic Based on 20x20mm ground plane
Polarization RHCP
Spécifications
Attribut | Valeur |
---|---|
Connector Type | SMA |
Antenna Mounting Type | Through Hole |
Lead Length | 2000mm |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | -2dBi |
Minimum Operating Temperature | - 25°C |
Maximum Operating Temperature | 65°C |
Series | GPS_MICRO |
Dimensions | 19 x 15 x 9.7mm |
Height | 9.7mm |