Loctıte 3 g Super Glue

  • N° de stock RS 379-8968
  • Référence fabricant 1102629
  • Fabricant Loctite
Documentation technique
Législations et de normes
Statut RoHS non applicable
Pays d'origine : IE
Détails du produit

Loctite Super Glue

The Loctite super glue3 gel is a 3g, low viscosity for used with cyanoacrylate adhesive. It bonds several materials in a few seconds.

Features and Benefits

Gel formula: Does not running, ideal for vertical surfaces
With an ultra-fine tip and pushbuttons for accurate flow control
Rigid impact-resistant bottle.

Spécifications
Attribut Valeur
Glue Type Super Glue
Package Size 3 g
Trade Name Super Glue3 Control
Product Form Gel
Colour Transparent
Package Type Bottle
Base Chemical Ethyl
Viscosity Low
Cure Time < 5
39 Livraison dès le lendemain
Sous 1 jours (stock Europe)
Prix Each
7,87
(TVA exclue)
9,52
(TVA incluse)
Unité
Prix par unité
1 - 5
7,87 €
6 - 14
7,56 €
15 +
7,39 €