- N° de stock RS:
- 758-9752
- Référence fabricant:
- AD7224LNZ
- Fabricant:
- Analog Devices
Produit discontinué
- N° de stock RS:
- 758-9752
- Référence fabricant:
- AD7224LNZ
- Fabricant:
- Analog Devices
Documentation technique
Législations et de normes
Détails du produit
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Spécifications
Attribut | Valeur |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 143ksps |
Full Scale Error | ±3/2LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Maximum Settling Time | 7µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 14.25 to 15.75 V |
Power Supply Type | Dual, Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 13 x 7.6 x 2.65mm |
- N° de stock RS:
- 758-9752
- Référence fabricant:
- AD7224LNZ
- Fabricant:
- Analog Devices