- N° de stock RS:
- 716-5491
- Référence fabricant:
- IRS2011PBF
- Fabricant:
- Infineon
Produit discontinué
- N° de stock RS:
- 716-5491
- Référence fabricant:
- IRS2011PBF
- Fabricant:
- Infineon
Documentation technique
Législations et de normes
Détails du produit
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Spécifications
Attribut | Valeur |
---|---|
Output Current | 1 A |
Supply Voltage | 20V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |