Molex, Easy-On, 52271 1mm Pitch 22 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- N° de stock RS:
- 514-4357
- Référence fabricant:
- 52271-2279
- Fabricant:
- Molex
Unité | Prix par unité | le paquet* |
10 + | 0,374 € | 3,74 € |
*prix conseillé |
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Features and Benefits
Product Application Information
Attribut | Valeur |
Number of Contacts | 22 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | Easy-On |
Series Number | 52271 |
Number of Rows | 1 |
Contact Plating | Tin Bismuth Alloy |
Housing Material | Nylon |
Termination Method | Solder |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |