Molex, 52745 0.5mm Pitch 20 Way Right Angle Female FPC Connector, ZIF
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
- N° de stock RS:
- 179-6623
- Référence fabricant:
- 52745-2097-TR250
- Fabricant:
- Molex
- Pays d'origine :
- JP
Unité | Prix par unité | la bobine* |
250 + | 0,413 € | 103,25 € |
*prix conseillé |
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Features and Benefits
Product Application Information
Attribut | Valeur |
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Top |
Termination Type | ZIF |
Insertion Force | ZIF |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series Number | 52745 |
Number of Rows | 1 |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Housing Material | Polyamide 46 |
Minimum Operating Temperature | -40°C |
Termination Method | Solder |