- N° de stock RS:
- 122-3105
- Référence fabricant:
- 08FLZT-SM1-TF
- Fabricant:
- JST
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix L'unité (sur une bobine de 1500)
0,516 €
(TVA exclue)
0,624 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
1500 + | 0,516 € | 774,00 € |
*prix conseillé |
- N° de stock RS:
- 122-3105
- Référence fabricant:
- 08FLZT-SM1-TF
- Fabricant:
- JST
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
JST 0.5 mm FLZT Series FPC Connectors
FLZ series FPC 0.5 mm pitch connectors with staggered solder tails. These FLZ series 0.5 mm FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant thermoplastic making the connector SMT reflow solder compatible. These FLZ 0.5 mm FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FPC with the mating surfaces facing downwards.
Features and Benefits
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility
0.5mm FFC/FPC Connectors, JST
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 8 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | FLZT |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Minimum Operating Temperature | -25°C |
Housing Material | PPS |
Maximum Operating Temperature | +85°C |