Molex, Easy-On, 200528 1mm Pitch 8 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- N° de stock RS:
- 121-3340
- Référence fabricant:
- 200528-0080
- Fabricant:
- Molex
- Pays d'origine :
- JP
Unité | Prix par unité | le paquet* |
10 + | 0,359 € | 3,59 € |
*prix conseillé |
Molex Easy-On 1.0mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series
Features and Benefits
Applications
Attribut | Valeur |
Number of Contacts | 8 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | Easy-On |
Series Number | 200528 |
Number of Rows | 1 |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Housing Material | Liquid Crystal Polymer |