- N° de stock RS:
- 809-9437
- Référence fabricant:
- SN74ACT574PW
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 809-9437
- Référence fabricant:
- SN74ACT574PW
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Spécifications
Attribut | Valeur |
---|---|
Logic Family | 74AC |
Logic Function | D Type |
Input Type | TTL |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 6.6mm |
Width | 4.5mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |